What’s new: Find the right parts faster with our redesigned experience

Learn more

Assemtech RI-27AAA

Dry Reed Switch, SPST, 0.5A, 180VDC, Through Hole-straight
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Assemtech RI-27AAA.

IHS

Datasheet3 pages6 years ago

Mouser

Newark

Inventory History

3 month trend:
-33.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-06-10
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Assemtech RI-27AAA provided by its distributors.

Dry Reed Switch, SPST, 0.5A, 180VDC, Through Hole-straight
Reed Switch, Dry, 1 Form A; 10-19 AT, 10 W, Axial Leads
SWITCH REED SPST-NO 500MA 130V
Dry Reed Switches ATE pro grade pico
Switch, Reed, Spst-No, 1.5A, 180Vdc; Contacto, Configuración:Spst-No; Tensión De Conmutación Máx.:180Vdc; Potencia De Conmutación Máx.:10W; Contacto, Intensidad Max:4Ma; Resisitencia De Contacto Max:115Mohm; Operate At Min:10At |Comus RI-27AAA
SWITCH, REED, SPST-NO, 1.5A, 180VDC; Con; SWITCH, REED, SPST-NO, 1.5A, 180VDC; Contact Configuration:SPST-NO; Switching Voltage Max:180VDC; Switching Power Max:10W; Contact Current Max:4mA; Contact Resistance Max:115mohm; Body Length:13.5mm; Body Material:Glass

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-27AAA.
  • RI27AAA