What’s new: Find the right parts faster with our redesigned experience

Learn more

Assemtech RI-26B

Dry Reed Switches Differntl micro-reed
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Assemtech RI-26B.

Newark

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Assemtech RI-26B provided by its distributors.

Dry Reed Switches Differntl micro-reed
REED 14mm glass 1NO AT28-52
Assemtech RI-26B リードスイッチ
Assemtech , 14.5mm
Reed Switch; Circuitry:SPST-NO; Switching Voltage Max:200VDC; Body Length:15mm; Breakdown Voltage Min:400VDC; Contact Current Max:500mA; Lead Diameter:0.61mm; Leaded Process Compatible:Yes; Mounting Type:PCB; Overall Length:46" ;RoHS Compliant: Yes

Images

Part Number Aliases

This part may be known by these alternate part numbers:

  • RI-26B.
  • RI26B