What’s new: Find the right parts faster with our redesigned experience

Learn more

Assemtech 2202-1917-060

Switch, Reed, SPDT, 1A, 400V, Tht

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2202-1917-060. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Assemtech 2202-1917-060.

Newark

Datasheet1 page13 years ago

Inventory History

3 month trend:
+566%

Descriptions

Descriptions of Assemtech 2202-1917-060 provided by its distributors.

SWITCH, REED, SPDT, 1A, 400V, THT
Assemtech 2202-1917-060 リードスイッチ
Switch, Reed, Spdt, 1A, 400V, Tht; Product Range:-; Contact Configuration:Spdt; Switch Mounting:Through Hole; Contact Current Max:1A; Switching Voltage Max:400V; Switching Power Max:60W; Contact Resistance Max:0.1Ohm; Operate At Rohs Compliant: Yes |Comus 2202-1917-060