Aries 20-0511-10

20 Pin 2.54mm Pitch Through Hole Solder Tail Pin Tin Stripline Socket
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aries 20-0511-10.

IHS

Datasheet1 page19 years ago

element14 APAC

Factory Futures

Mouser

Master Electronics

Inventory History

3 month trend:
-1.00%

CAD Models

Download Aries 20-0511-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
DIP SOCKET,4800 SERIES,DUAL LEAF,HIGH COMPRESSION CONTACT PROVIDES RELIABLE TERMINATION
DUAL IN-LINE SOCKET, DIP, 20 OPEN, THRU-HOLE 0.3", SOLDER TAIL, 3A, 110 SERIES
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket
IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Surface Mount
IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, 0.1mm Row Spacing, Solder

Descriptions

Descriptions of Aries 20-0511-10 provided by its distributors.

20 Pin 2.54mm Pitch Through Hole Solder Tail Pin Tin Stripline Socket
IC Socket, SIP30, 20 Contact(s), 2.54mm Term Pitch, Solder
Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
20-Pin SIP Socket Bifurcated Contacts Tin PCB Strip
IC & Component Sockets 20 POS IC SOCKET
SOCKET, SIL, 20WAY; Connector Type:SIP; Series:511; No. of Contacts:20; Pitch Spacing:2.54mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:PC Board; Connector Type:SIP; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:2.54mm; Mounting Type:PC Board; No. of Ways:20; Pin Format:SIP

Manufacturer Aliases

Aries has several brands around the world that distributors may use as alternate names. Aries may also be known as the following names:

  • Aries Electronics
  • Aries Electronics Inc
  • ARIES Embedded
  • ARIESTEC
  • ARIES ELECTROINCS IN
  • ARIES ELEC
  • ARIES_EL
  • ARIES ELECTRONI
  • ARIES ELECTR
  • ARIES ELECT
  • Amphenol Fiberoptic Division
  • Aries Components
  • ARIESELECTRONICSINCORPORATED