What’s new: Find the right parts faster with our redesigned experience

Learn more

Arduino ASX00017

Active MKR Board(s) RoHS Compliant (Type) MKR Platform Evaluation Expansion Board

$ 38.305

Price and Stock

Inventory History

3 month trend:
-16.48%

Descriptions

Descriptions of Arduino ASX00017 provided by its distributors.

Active MKR Board(s) RoHS Compliant (Type) MKR Platform Evaluation Expansion Board
GPS SHIELD, ARDUINO MKR; Silicon Manufacturer: -; Core Sub-Architecture: -; Silicon Core Number: -; Kit Contents: -; Product Range: Arduino MKR; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted
Family Name = Arduino Shield Modules / Product Type = Shield / Kit Contents = Arduino MKR GPS Shield / Interfaces = I²C / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 3.3 / Length mm = 45 / Width mm = 25 / Weight g = 14

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team