What’s new: Find the right parts faster with our redesigned experience

Learn more

Arduino ABX00062

Arduino Uno Mini Gold Dev Board Rohs Compliant: Yes |Arduino ABX00062
$ 49.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00062.

RS (Formerly Allied Electronics)

Datasheet14 pages4 years ago

Inventory History

3 month trend:
-0.35%

Descriptions

Descriptions of Arduino ABX00062 provided by its distributors.

Arduino Uno Mini Gold Dev Board Rohs Compliant: Yes |Arduino ABX00062
Arduino Arduino , Arduino UNO LE, ATMEGA16U2 , ATMEGA328P
CMOS Output Clock Oscillator, 10MHz Min, 52MHz Max
Arduino UNO Mini Limited Edition
Development Boards & Kits ROHS
Family Name = Arduino / Product Type = Development Board / Frequency MHz = 20 / Program Memory kB = 2 / Memory Size kB = 32 / Memory Type = SRAM / Memory Type = EEPROM / Memory Type = Flash / Interfaces = USB-C / Interfaces = GPIO / Interfaces = I²C / Interfaces = SPI / Interfaces = ADC / Supply Voltage Min. V = 6 / Supply Voltage Max. V = 12 / Length mm = 34 / Width mm = 27 / Weight g = 8

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team