What’s new: Find the right parts faster with our redesigned experience

Learn more

Arduino ABX00029

SBC, Arduino MKR WAN 1310, SAMD21, ARM Cortex M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins
$ 44.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arduino ABX00029.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago

SOS electronic

Inventory History

3 month trend:
-20.06%

Descriptions

Descriptions of Arduino ABX00029 provided by its distributors.

SBC, Arduino MKR WAN 1310, SAMD21, ARM Cortex M0+, 32bit, 32KB RAM, 256KB Flash, 8 I/O pins
Arduino ABX00029 MKR WAN 1310 Board: LoRa IoT Low Power 2MB Flash
DEV BOARD, 32-BIT ARM CORTEX-M0+ MCU;
Family Name = Arduino / Product Type = Development Board / Frequency MHz = 48 / Program Memory kB = 32 / Memory Size kB = 256 / Memory Type = SRAM / Memory Type = Flash / Interfaces = USB / Interfaces = SPI / Interfaces = I²C / Interfaces = I²S / Interfaces = UART / Wireless Connectivity = LoRa® / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 68 / Width mm = 25 / Weight g = 32

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Srl
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Team