What’s new: Find the right parts faster with our redesigned experience

Learn more

Arcolectric R13112CAAA

Rocker Switch, SPST, On-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 2.221
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric R13112CAAA.

IHS

Datasheet2 pages14 years ago

Newark

TME

Inventory History

3 month trend:
+6.42%

Descriptions

Descriptions of Arcolectric R13112CAAA provided by its distributors.

Rocker Switch, SPST, On-on, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON (ON) SPDT Quick Connect Round Rocker 16A 250VAC
SWITCH, ROCKER, SPDT, ROUND, BLACK; Illumination: Non Illuminated; Contact Configuration: SPDT; Switch Operation: On-On; Actuator / Cap Colour: Black; Switch Mounting: Panel; Contact Current Max: 10A; Contact Voltage AC Nom: 25
Rocker Switch Dimensions ø x L: 23 x 28 mm Temperature range: 0 ... +85 °C Assembly cutout: ø 20.2 mm Contact material: Silver-Plated Brass Housing: Black Rocker: Black Switching type, ( )momentary: On-On Termination type: Blade Terminal 4.8 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC