What’s new: Find the right parts faster with our redesigned experience

Learn more

Arcolectric H8630FBNAL

Switch Indicators Neon Lamp Rectangular Quick Connect Panel Mount with Snap-In
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric H8630FBNAL.

Newark

Datasheet2 pages18 years ago

Farnell

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Arcolectric H8630FBNAL provided by its distributors.

Switch Indicators Neon Lamp Rectangular Quick Connect Panel Mount with Snap-In
H8630FBNAL Miniature rocker switch Indicators Sin
H8630Fb Tblack 1 Red 230V/Elektron/Arcolectric |Arcolectric (Bulgin Limited) H8630FBNAL
Arcolectric (Bulgin) Ltd H8630FBNAL
NEON INDICATOR, RED; Supply Voltage: 250V; Lamp Base Type: Quick Connect; Illumination Colour: Red; Mounting Hole Dia: -; Lens Shape: Rectangular; Current Rating: -; Product Range: 8630 Series; SVHC: No SVHC (27-Jun-2018); Base

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC