What’s new: Find the right parts faster with our redesigned experience

Learn more

Arcolectric C3950BBAAA

Switch Toggle ON OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk
$ 7.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric C3950BBAAA.

Newark

Datasheet2 pages14 years ago

Electro Sonic

TME

element14

Inventory History

3 month trend:
+61.15%

Descriptions

Descriptions of Arcolectric C3950BBAAA provided by its distributors.

Switch Toggle ON OFF DPST Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads Bulk
Switch, Dpst, 16A, 250Vac; |Arcolectric / Bulgin Limited C3950BBAAA
TOGGLE SWITCH DPST ON-OFF, 20 A, PANEL MOUNT
SWITCH, DPST, 16A, 250VAC; Switch Operation: Off-On; Contact Configuration: DPST; Illumination: Non Illuminated; Product Range: 3900 Series; Contact Current Max: 16A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch
Toggle Switch Colour: Black Contact material: Silver-Plated Brass Switching type, ( )momentary: On-Off Termination type: Blade Terminal 6.3 x 0.8 mm Thread: 15/32-32 UNS Rated voltage: 250 VAC

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC