What’s new: Find the right parts faster with our redesigned experience

Learn more

Arcolectric C3922BAAAA

Toggle Switch, Spdt, (On)-Off-(On), Pane; |Arcolectric / Bulgin Limited C3922BAAAA

$ 7.236
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric C3922BAAAA.

Newark

Datasheet2 pages14 years ago
Datasheet5 pages8 years ago
Datasheet2 pages22 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-38.90%

Descriptions

Descriptions of Arcolectric C3922BAAAA provided by its distributors.

Toggle Switch, Spdt, (On)-Off-(On), Pane; |Arcolectric / Bulgin Limited C3922BAAAA
Switch Toggle (ON) OFF (ON) SPDT Round Lever Quick Conn 20A 277VAC 72VDC 745.7VA Panel Mount with Threads
Toggle Switch Colour: Black Contact material: Silver-Plated Brass Switching type, ( )momentary: (On)-Off-(On) Termination type: Blade Terminal 6.3 x 0.8 mm Thread: 15/32-32 UNS Rated voltage: 250 VAC
SWITCH, SPDT, 16A, 250VAC, SOLDER; Switch Operation: (On)-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 16A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; S

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC