What’s new: Find the right parts faster with our redesigned experience

Learn more

Arcolectric C1353VQNAM

Rocker Switch, Off-On, Dpst, Illuminated; |Arcolectric / Bulgin Limited C1353VQNAM

$ 2.643
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric C1353VQNAM.

JRH Electronics

Datasheet4 pages14 years ago

TME

Inventory History

3 month trend:
-43.78%

Descriptions

Descriptions of Arcolectric C1353VQNAM provided by its distributors.

Rocker Switch, Off-On, Dpst, Illuminated; |Arcolectric / Bulgin Limited C1353VQNAM
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 20A 250VAC 72VDC 745.7VA
SWITCH, DPST, RED I/O, 16A, 250V; Illumination: Illuminated; Contact Configuration: DPST; Switch Operation: Off-On; Actuator / Cap Colour: Red; Switch Mounting: Panel; Contact Current Max: 16A; Contact Voltage AC Nom: 250V; Con
Rocker Switch Dimensions L x W x H: 30.3 x 25 x 28.2 mm Temperature range: 0 ... +125 °C Assembly cutout: 27.2 x 22.3 mm Contact material: Ag Housing: Black Illumination: Yes Labelling: 0-I (White) Protection rating: IP65 Rocker: Red Switching type, ( )momentary: On-Off Termination type: Blade Terminal 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC