What’s new: Find the right parts faster with our redesigned experience

Learn more

Arcolectric C0276AANAB

C0276Aa Green 230V; |Arcolectric / Bulgin Limited C0276AANAB
$ 2

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-35.32%

Descriptions

Descriptions of Arcolectric C0276AANAB provided by its distributors.

C0276Aa Green 230V; |Arcolectric / Bulgin Limited C0276AANAB
Incandescent Indicator Voltage: 230 VAC Colour: Green Light Type: Neon Termination type: Faston 6.3 x 0.8 mm
NEON INDICATOR, GRN; Supply Voltage: 250V; Lamp Base Type: -; Illumination Colour: Green; Mounting Hole Dia: 9.5mm; Lens Shape: Round with Flat Top; Current Rating: 20mA; Product Range: 0276AA Series; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC