What’s new: Find the right parts faster with our redesigned experience

Learn more

Arcolectric A105000

LED Mounting Hardware
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Arcolectric A105000.

IHS

Datasheet1 page22 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Arcolectric A105000 provided by its distributors.

LED Mounting Hardware
LED HOLDER; No. of LEDs: 1LEDs; Holder Type: Holder; Product Range: -; SVHC: No SVHC (27-Jun-2018); Accessory Type: LED Holder; Bezel Diameter: 10mm; Body Plating: Chrome; External Diameter: 10mm; External Length: 17.9mm; Fixing
Led Panel Mount Holder; No. Of Leds:1Leds; Holder Type:Holder; Product Range:-; Accessory Type:Led Holder; External Diameter:10Mm; External Length:17.9Mm; For Use With:5Mm Leds; Mounting Hole Dia:8Mm Rohs Compliant: Yes |Arcolectric (Bulgin Limited) A105000

Manufacturer Aliases

Arcolectric has several brands around the world that distributors may use as alternate names. Arcolectric may also be known as the following names:

  • ARCOLECTRIC SWITCHES
  • ARCOELECTRIC
  • ARCOLECTIC
  • ARCOLECTRIC LTD
  • Arcolectric (Bulgin Ltd)
  • ARCOLECTRIC (BULGIN LIMITED)
  • Arcoletric
  • Arcolectric Corporation
  • ARCOELEC
  • Arcolectric Corp
  • ELEKTRON / ARCOLECTRIC
  • ARCOLECT
  • AEC
  • ARCOLECTRIC (IN
  • ARCOLECTRIC SWITCHES PLC
  • ARCOLEC
  • Arcolectric (Bulgin)
  • ARCOLECTRONIC
  • BNA
  • Arcolectric/Elektron Technology
  • ARCOLECTRI
  • FUSIT\ARCOLETRIC