What’s new: Find the right parts faster with our redesigned experience

Learn more

Aptiv 211CC2S1160P

Contact SKT Crimp ST Cable Mount 18-22AWG Automotive
$ 0.074

Price and Stock

Inventory History

3 month trend:
+242%

Descriptions

Descriptions of Aptiv 211CC2S1160P provided by its distributors.

Contact SKT Crimp ST Cable Mount 18-22AWG Automotive
Contact, Socket, Crimp, 0.5-0.7Mm2; Product Range:Sicma3 150 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Aptiv Sicma3 150 Series Automotive Housing Connectors;rohs Compliant: Yes |Aptiv/delphi 211CC2S1160P
Contact Plating = Tin / Gender = Socket / Contact Material = Copper / Series = SICMA 1.5 / Body Orientation = Straight / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 0.75 / Wire Size mm2 Min. mm² = 0.35 / Packaging = Reel

Images

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST