Aptiv 12129493

Delphi Metri-Pack 280 Tin Plated Sealed Female Terminal for 14-12 AWG (2, 300 Units per Reel)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12129493.

IHS

Datasheet1 page18 years ago

Electro Sonic

LCSC

Inventory History

3 month trend:
+30.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-07-28

Related Parts

Molex Automotive connector terminals, Crimping terminal, 34083series, Mother seat
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1924955-3
Stamping type,With lubricant Crimping 1μm tin 20-22 AWG push-in 14mm(Length)*2.94mm(height)
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12129493 provided by its distributors.

Delphi Metri-Pack 280 Tin Plated Sealed Female Terminal for 14-12 AWG (2,300 Units per Reel)
CONTACT, SOCKET, CRIMP, 2-3MM2; Product Range: Metri-Pack 280 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Apt; Available until stocks are exhausted
Contact Material = Brass / Contact Plating = Tin / Wire Size mm2 Min. mm² = 2.5 / Packaging = Reel / Series = Metri-Pack 280 / Gender = Socket / Wire Size AWG Max. AWG = 12 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 4 / Wire Size AWG Min. AWG = 14

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST