Aptiv 12089678

Automotive Connectors LOOSE CABLE SEAL WHITE
$ 0.026

Price and Stock

Inventory History

3 month trend:
+17.02%

Related Parts

Cable Seal, White, 1.2-1.9Mm, Silicone; |Aptiv / Delphi 15366021
Cable Seal, Blue, 1.86-2.4Mm, Silicone; |Aptiv / Delphi 15366060
Tan Cable Seal 14-12 GA Cable Diameter 2.5 to 3.20 MM 15366067
TE Connectivity963294-1
TE ConnectivityAutomotive connector seals, Junior Power Timerseries, Wire sealing
TE Connectivity184141-1
Connector Accessories Wire Seal Straight Silicon Rubber Purple Automotive Box
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Aptiv 12089678 provided by its distributors.

Automotive Connectors LOOSE CABLE SEAL WHITE
Connector Sub-assemblies
Compliant White Female Bulk 1 1 1.6 mm
SEAL M/P WHT IND LOOSE 1W CBL
Delphi White Cable Seal
SEAL Cable 1W M P PPL
SEAL CABLE INDIVIDUAL WHT

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST