Aptiv 12089188

Connector Accessory, 0.067in Min Cable Dia, 0.075in Max Cable Dia, Contact, Copper Alloy
$ 0.122

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12089188.

IHS

Datasheet2 pages18 years ago

Electro Sonic

Inventory History

3 month trend:
+59.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-10-24

Related Parts

TE Connectivity / AMP968220-1
Power Connector, Crimp, Tin-Plated, 20-24 AWG, Press-Fit, 13.7mm × 5.6mm × 3.8mm
Molex Automotive connector terminals, Crimping terminal, 34083series, Mother seat
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1924955-3
Stamping type,With lubricant Crimping 1μm tin 20-22 AWG push-in 14mm(Length)*2.94mm(height)
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12089188 provided by its distributors.

Connector Accessory, 0.067in Min Cable Dia, 0.075in Max Cable Dia, Contact, Copper Alloy
CONTACT, SOCKET, CRIMP, 0.5-0.8MM2; Product Range:Weather Pack Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:-; Wire Size AWG Min:-; For Use With:A; Available until stocks are exhausted
Delphi Weather Pack Tin Plated Female Terminal for 20-18 AWG (2,200 Units per Reel)
Contact SKT Crimp ST Cable Mount 19-21AWG
Weather Pack Female Reel Terminal 20-18GA #12089188 2200/Reel
Delphi Automotive Terminal, Weather-Pack Series, Receptacle
CONTACT, SOCKET, CRIMP, 0.5-0.8MM2 ROHS COMPLIANT: YES
Contact SKT Female,20A,Crimp,Straight,AWG:19-21

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12089188.