Aptiv 12077411

Delphi Metri-Pack 280 Tin Plated Sealed Female Terminal for 20-16 AWG (2, 300 Units per Reel)
$ 0.166

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aptiv 12077411.

IHS

Datasheet1 page18 years ago

Electro Sonic

Inventory History

3 month trend:
+168%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-07-28

Related Parts

Molex Automotive connector terminals, Crimping terminal, 34083series, Mother seat
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1924955-3
Stamping type,With lubricant Crimping 1μm tin 20-22 AWG push-in 14mm(Length)*2.94mm(height)
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated
Connector Accessory, 0.059in Min Cable Dia, 0.081in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of Aptiv 12077411 provided by its distributors.

Delphi Metri-Pack 280 Tin Plated Sealed Female Terminal for 20-16 AWG (2,300 Units per Reel)
METRI-PACK 280 SERIES FEMALE 18-16 GA 12077411 L TERMINAL LOOSE PIECE TANG
Delphi Automotive connector terminals, Metri-Pack 280series, Mother seat
Automotive connectors; APTIV; 12077411; Female; Crimp; 30 A; Tin
Automotive Connectors M/P 2.8 Female Locking Lance Sealed Series
Contact, Socket, Crimp, 0.5-1Mm2; |Aptiv / Delphi 12077411
1 PinF,30A,Metri-Pack 280,Crimp,ST,Dim:3.12-2.03mm
Contact PIN Crimp ST Cable Mount 10AWG
CONTACT, SOCKET, CRIMP, 0.5-1MM2; Product Range: Metri-Pack 280 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: Aptiv Metri-Pack 280 Series Automotive
Contact Material = Copper Alloy / Contact Plating = Tin / Wire Size mm2 Min. mm² = 0.8 / Packaging = Reel / Series = Metri-Pack 150 / Gender = Socket / Wire Size AWG Max. AWG = 17 / Body Orientation = Straight / Wire Size mm2 Max. mm² = 1 / Wire Size AWG Min. AWG = 20

Manufacturer Aliases

Aptiv has several brands around the world that distributors may use as alternate names. Aptiv may also be known as the following names:

  • Aptiv (formerly Delphi)
  • APTIV(Delphi)
  • APTIV PLC
  • APTIV ANTING
  • APTIV SERVICES US LLC
  • APTIV SERVICES 2 FRANCE SAS
  • APTIV SERVICES HUNGARY
  • Aptiv Connection Systems
  • APTIV SERVICES AUSTRIA
  • APTIV SERVICES GERMANY
  • Aptiv (Formerly Delphi Connection Systems)
  • APTIV CONNECTION SYSTEMS SERVICES A
  • APTIV CONNECTION SYSTEMS HUNGARY KF
  • APTIV ELECTRIC SYSTEMS CO LTD
  • APTIV MOBILITY SERVICES AUSTRIA MAT
  • APTIV SERVICES 3 US LLC (DELPHI)
  • APTIV KOREA LLC PYEONGTAEK PLANT
  • APTIV SERVICES 2 US INC
  • APTIV CONNECTION SYSTEMS KOREA LLC
  • APTIV SERVICES DEUTSCHLAND GMB
  • APTIV SERVICES DEUTSCHLAND GMBH
  • APTIV CONNECTION SYSTEMS INDIA PRIV
  • APTIV SERVICES HUNGARY KFT
  • APTIV SERVICES 3 US LLC
  • APTIV MANUFATURA E SERVICOS DE DIST