What’s new: Find the right parts faster with our redesigned experience

Learn more

EGS Electrical UNY50NR

Rigid Union, 1/2 in, Threaded, Steel, Electro Zinc Plated, Silver

$ 21.995

Price and Stock

Inventory History

3 month trend:
+47.12%

Descriptions

Descriptions of EGS Electrical UNY50NR provided by its distributors.

Rigid Union, 1/2 in, Threaded, Steel, Electro Zinc Plated, Silver
Explosion-Proof Union Steel Male-Female 1/2 in
Appleton UNY50NR Conduit Union Brand: Appleton. Part Number: UNY50NR. Appleton UNILETS Conduit Union, Dust-Ignitionproof Explosionproof, Series: UNY, 1/2 in, For Use With: IMC/Threaded Rigid Metallic Conduit, Steel, Zinc Electroplated, 1.47 in OD x 2.147 in L. Additional Description: APLE-UNY50NR 1/2 UNION CONNECTOR TYPE. Catalog Description: UNILETS UNY Union, Trade Size: 1/2 IN, Outside Diameter: 1.47 IN, Length: 2.147 IN, Flexibility: Rigid And IMC, Material: Steel, Connection: Male Threaded X Female Threaded, Finish: Zinc Electroplate, Standard: UL 886 (1203), UL File Numb..

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS