What’s new: Find the right parts faster with our redesigned experience

Learn more

EGS Electrical FS250A

Cast Device Box 2 Gang Aluminum

$ 69.428

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of EGS Electrical FS250A provided by its distributors.

Cast Device Box 2 Gang Aluminum
FLAT TOP UNILET ALUM
APPLETON ELECTRIC FS-2-50A Weatherproof Box, 2Gang, Alum, 32cu. in. More details: Weatherproof Electrical Box, Number of Gangs 2, Number of Inlets 1, Length 4.63 In., Width 4.63 In., Depth 2.00 In., Hub Size 1/2 In., Color Gray, Box Type FS, Capacity 32.0 cu. in, Description/Special Features Provides Full Protection in Damp or Wet Locations per NEC 406.8(B) and CEC, Material Aluminum, Standards UL 514A

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FS-2-50-A
  • FS-2-50A