EGS Electrical C47

APPLETON ELECTRIC C47 Conduit Outlet Body, Iron, 1-1/4 In.. More details: Conduit Outlet Body, Iron, Body Style C,...

Submit Request for Quote

Unfortunately we do not know of any distributors for C47. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of EGS Electrical C47 provided by its distributors.

APPLETON ELECTRIC C47 Conduit Outlet Body, Iron, 1-1/4 In.. More details: Conduit Outlet Body, Iron, Body Style C, Hub Size 1-1/4 In., Form Form 7, Hazardous Location No, Capacity 20.0 cu. in., Threaded, Back Type Flat, Gray, Special Features Triple Coat Epoxy Coating, Standards UL 514A, UL 514B, C22.2 No. 18.3

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS