What’s new: Find the right parts faster with our redesigned experience

Learn more

EGS Electrical C-500

Nonmetallic Sheathed Cable Connector 1/2 inch Die-Cast Zinc

$ 1.549

Price and Stock

Inventory History

3 month trend:
+50.87%

Descriptions

Descriptions of EGS Electrical C-500 provided by its distributors.

Nonmetallic Sheathed Cable Connector 1/2 inch Die-Cast Zinc
3/8 In 2 Scr Connector; |Oz Gedney C-500
Appleton C500 Service Entrance Cable Connector Brand: Appleton. Part Number: C500. Appleton NEER Service Entrance Cable Connector, 2-Screw, 3/8 in Knockout, 14/2 to 12/2 AWG Conductor, For Use With: 14 to 2/12 to 2 AWG Non-Metallic Sheathed Cable, Die Cast Zinc, 0.91 in Dia x 0.81 in W Dimensions, Appleton NEER Service Entrance Cable Connector ADDITIONAL DETAILS. Additional Description: APLE-C500 3/8 IN 2 SCR ROMEX CONN, 3/8 D/C 2-SCREW NMC CONN, FITS 1/2 KO. Catalog Description: Features:0.91IN Dia X 0.81IN Length, For 14-2 to 12-2 AWG Non-Metallic Cable, With Locknut, Clamp, Standard:UL 514B, CSA C22.2, NEMA FB-1, Fed Spec W-F-406D, Size:0.375IN, Material:Die Cast Zinc, Connection:Male NPS Thread..

Manufacturer Aliases

EGS Electrical has several brands around the world that distributors may use as alternate names. EGS Electrical may also be known as the following names:

  • EGS ELECTRICAL GROUP
  • EGS ELECT
  • EGS ELECTRIC
  • EGS ELECTRONIC
  • EGS ELECTRICAL GROUP/ SOLA/HEVI-DUTY
  • EGS

Part Number Aliases

This part may be known by these alternate part numbers:

  • C500