What’s new: Find the right parts faster with our redesigned experience

Learn more

API Delevan DC630R-473K

47µH Unshielded Wirewound Inductor 3.98A 62mOhm Max Radial, Vertical Cylinder

$ 6.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan DC630R-473K.

IHS

Datasheet1 page0 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Ind High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 2.8A RDL
Ind Power 47uH 10% 1KHz Ferrite 2.8A Radial Bulk
API Delevan4590R-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
API Delevan4590-473K
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core
Inductor Power Unshielded Drum Core 47uH 10% 10KHz Ferrite 4.1A 0.063Ohm DCR RDL

Descriptions

Descriptions of API Delevan DC630R-473K provided by its distributors.

47µH Unshielded Wirewound Inductor 3.98A 62mOhm Max Radial, Vertical Cylinder
FIXED IND 47UH 3.98A 62 MOHM TH
General Purpose Inductor, 47uH, 10%, 1 Element
DC630R Radial Vertical Cylinder 0.630Dia 16.00mm 47muH
Fixed Inductors 47uH 10% .062ohm
RADIAL, HIGH CURRENT POWER LIN

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC630R473K