Apex Tool Group WP25

Professional Series Solder Iron 25W 120V Controlled Output w/ ST3 Tip
$ 49.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Tool Group WP25.

Master Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Electro Sonic

Related Parts

WellerSL325
Weller Solder Iron 23W Modular 700F w PL111 Tip for Heater 537S

Descriptions

Descriptions of Apex Tool Group WP25 provided by its distributors.

Professional Series Solder Iron 25W 120V Controlled Output w/ ST3 Tip
25 WATTS, 120V, 750øF PROFESSIONAL SOLDERING IRON, 3-WIRE CORD
Soldering Iron; Stainless Steel (Barrel); ST3 Soldering Tip; 25; 12 in.; 5 in.
Soldering Tools 25W IRON W/ST3 TIP
WP25 Professional Soldering Iron
Tools, Soldering Output Power: 25W Supply Voltage: 120V Approval Bodies: UL Cable Length: 6ft Leaded Process Compatible: No Peak Reflow Compatible (260 C): No Power Rating: 25W Tip Temperature: 750°F RoHS Compliant: No

Manufacturer Aliases

Apex Tool Group has several brands around the world that distributors may use as alternate names. Apex Tool Group may also be known as the following names:

  • APEX TOOL
  • Apex Tool Group LLC
  • APEX TOOLS
  • Apex Tool Group (Formerly Cooper Tools)
  • Apex Tool Group Mfr
  • APEX TOOL GROUP COOPER TOOLS
  • WISS / APEX TOOL GROUP
  • Plumb - Apex Tool Group
  • Apex Tool Group/Cooper
  • HK Porter - Apex Tool Group
  • GearWrench - Apex Tool Group
  • Apex Tool Group / Weller
  • CRESCENT / APEX TOOL GROUP
  • Crescent Wiss
  • Allen - Apex Tool Group
  • Apex Cooper Tools
  • APEX TOOL GROUP APEX TOOL GROUP COOPER TOOLS
  • DIAMOND / APEX TOOL GROUP
  • NICHOLSON / APEX TOOL GROUP
  • UNGAR / APEX TOOL GROUP
  • Apex Hardware

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP25.