Apex Tool Group W60PD3

60 Watt, 240v, 700 F 3-wire Soldering Iron with CT5A7 Tip
$ 105
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Apex Tool Group W60PD3.

Electro Sonic

Datasheet1 page11 years ago
Datasheet1 page13 years ago
Datasheet83 pages29 years ago

Newark

Related Parts

WellerW100PG
100 Watt, 120v, 700 F Heavy Duty 2-wire Soldering Iron with
WellerW100P3
Weller Solder Iron Heavy Duty 3 Wire 100W 120V 700F with CT6F7 Tip
WellerW60P3
Electrical Tools,soldering; |Weller (Apex Tool Group) W60P-3
Apex Tool GroupW60P
Soldering Iron; 2-Wire; 60 W; 120 V; 700░ F; Nichrome Wound (Heating Element)
WellerWP35
Weller Professional Series Solder Iron 35W 120V Controlled Output w S
WellerWP30
Weller Professional Series Solder Iron 30W 120V Controlled Output with

Descriptions

Descriptions of Apex Tool Group W60PD3 provided by its distributors.

60 Watt, 240v, 700 F 3-wire Soldering Iron with CT5A7 Tip
60 Watt 240V 700F 3Wire Soldering Iron
Temperature-Controlled Soldering Iron
WELLER; IRON; 240V/60W; 3-WIRE
Temperature-Controlled Soldering Iron; Output Power:100W; Heat Temperature Max:-; Supply Voltage:240V; Product Range:-; Plug Type:-; Cable Length:6Ft; For Use With:Wellers Ct Series Soldering Tips; Power Rating:60W Rohs Compliant: Yes |Weller W60PD3

Manufacturer Aliases

Apex Tool Group has several brands around the world that distributors may use as alternate names. Apex Tool Group may also be known as the following names:

  • APEX TOOL
  • Apex Tool Group LLC
  • APEX TOOLS
  • Apex Tool Group (Formerly Cooper Tools)
  • Apex Tool Group Mfr
  • APEX TOOL GROUP COOPER TOOLS
  • WISS / APEX TOOL GROUP
  • Plumb - Apex Tool Group
  • Apex Tool Group/Cooper
  • HK Porter - Apex Tool Group
  • GearWrench - Apex Tool Group
  • Apex Tool Group / Weller
  • CRESCENT / APEX TOOL GROUP
  • Crescent Wiss
  • Allen - Apex Tool Group
  • Apex Cooper Tools
  • APEX TOOL GROUP APEX TOOL GROUP COOPER TOOLS
  • DIAMOND / APEX TOOL GROUP
  • NICHOLSON / APEX TOOL GROUP
  • UNGAR / APEX TOOL GROUP
  • Apex Hardware

Part Number Aliases

This part may be known by these alternate part numbers:

  • W60PD3.