What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM QS83XXO12

LED Panel Mount Indicator Uni-Color Orange 30mcd Automotive 2-Pin

$ 4.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS83XXO12.

Inventory History

3 month trend:
+63.17%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APEM QS83XXO12 provided by its distributors.

LED Panel Mount Indicator Uni-Color Orange 30mcd Automotive 2-Pin
APEM QS83XXO12 8mm LED Panel Indicator Orange 12V DC Wire Terminals
Single Color LED, Orange, Diffused, T-4, 10mm
LED INDICATOR 8MM PLASTIC SNAP-IN PANEL MOUNT FIXED ORANGE 12VDC WIRE
APEM orangeLEDPanel indicator lights, 12V DC, 20mA, 8mmInstallation aperture
APEM 8 mm Fixed Light Orange 12 VDC indicator with Wire Terminals
QS Series snap in Panel mount Orange indicators 12v
8 mm dia snap-in LED indicator
LED PNL IND ORN DIFF 10MM LEADS
INDICATOR 8MM FIXED ORA 12V WIRE
Forward Current (If) mA = 20 / Luminous Intensity mcd = 30 / Operating Voltage Max. V = 12 / Termination Type = Wires / AC or DC Operation = DC / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Orange

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc