What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM QS121XXB12

LED Indicator; 12mm; Plastic; Snap-In; Panel Mount; Fixed; Blue; 12VDC; Solder
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM QS121XXB12.

IHS

Datasheet5 pages6 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.35%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APEM QS121XXB12 provided by its distributors.

LED Indicator;12mm;Plastic;Snap-In;Panel Mount;Fixed;Blue;12VDC;Solder
Indicator, Led Panel Mnt, 12Mm, Blue; |APEM Inc. QS121XXB12
Single Color LED, Blue, Diffused, 14mm
APEM BlueLEDPanel indicator lights, 12V DC, 20mA, 12mmInstallation aperture
APEM 12 mm Fixed Light Blue 12 VDC indicator with Solder Lugs Terminals
QS Series snap in Panel mount Blue LED i
12 mm dia snap-in LED indicator
LED PNL IND BLUE DIFF 14MM SLDR
INDICATOR, LED PANEL MNT, 12MM, BLUE; LED Colour: Blue; Operating Voltage: 12VDC; Mounting Hole Dia: 12mm; Forward Current If: 20mA; Luminous Intensity: 800mcd; IP / NEMA Rating: Not Rated; Product Range: QS Series; SVHC: No SVH
INDICATOR 12MM FIXED BL 12V SLDR

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc