What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM Q8F1BXXR24E

LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin
$ 8.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1BXXR24E.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of APEM Q8F1BXXR24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin
Single Color LED, High Efficiency Red, Diffused
LED INDICATOR SEALED 8MM FLUSH BLACK CHROME FIXED RED 24VDC SOLDER
APEM Q Serisi 8mm Kırmızı 24V LED
8mm flush black bezel IP67 sealed RED 24V
APEM 8 mm Fixed Red panel mount LED with Black Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Panel Mount Indicator, Led, 8Mm, Red, 2V; Led Color:Red; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:12Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2V Rohs Compliant: Yes |APEM Inc. Q8F1BXXR24E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8F1BXXR24E.