What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM Q22Y5SZZRGB24ECA

APEM Q22Y5SZZRGB24ECA Optoelectronics > LED (Light Emitting) > 22MM

$ 78.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q22Y5SZZRGB24ECA.

Electro Sonic

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-35.73%

Descriptions

Descriptions of APEM Q22Y5SZZRGB24ECA provided by its distributors.

APEM Q22Y5SZZRGB24ECA Optoelectronics > LED (Light Emitting) > 22MM
Q22 Round with Domed Top LED Red Green Blue (RGB) LED Panel Indicator 24V 20mA Red 20mA Green 20mA Blue 220mcd Red 500mcd Green 100mcd Blue 100°
Panel Indicator, Rgb, 22Mm, 24Vdc; Led Color:Red, Green, Blue; Mounting Hole Dia:22Mm; Forward Current/Color:R 40Ma, G 40Ma, B 40Ma; Operating Voltage/Color:R 24V, G 24V, B 24V; Ip/Nema Rating:Ip67; Product Range:Q22 Series Rohs Compliant: Yes |APEM Inc. Q22Y5SZZRGB24ECA

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc