APEM AC3561FILL

Keypad, Membrane, Led, 4X4
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AC3561FILL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AC3561FILL.

element14 APAC

Datasheet1 page15 years ago

Descriptions

Descriptions of APEM AC3561FILL provided by its distributors.

KEYPAD, MEMBRANE, LED, 4X4
KEYPAD, MEMBRANE, LED, 4X4; Keypad Array:4 x 4; Contact Voltage DC Nom:30V; Contact Current Max:100mA; Keypad Output:Matrix; Panel Cutout Width:95mm; Panel Cutout Height:95mm; No. of Keys:16; SVHC:No SVHC (19-Dec-2011); Colour:Black; Contact Voltage DC Nom:30V; Dielectric Strength VDC:250V; Insulation Resistance:100Mohm; Insulation Resistance Voltage:100V; Operating Temperature Max:55°C; Operating Temperature Min:-30°C

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc