APEM 5ESH935

Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 3.5N SMD T/R
$ 2.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5ESH935.

IHS

Datasheet6 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-41.74%

CAD Models

Download APEM 5ESH935 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of APEM 5ESH935 provided by its distributors.

Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 24VDC 10000000Cycles 3.5N SMD T/R
SWITCH, TACTILE, SPST, NO, OFF-MOM, PLUNGER, TOP ACTUATED, NON-ILLUM,0.05A,24VDC, GULL
Momentary SPST 3.5N 10000000Cycles SMD mount 10.1mm(Length)*6.4mm(height)
MEC 5E Serisi 3.5N Surface Mount Tact Switch
TACTILE SW, SPST-NO, 0.05A, 24VDC, SMD
Switch SMD 3.5N. Without Actua
SWI PUSH BUT 15X15MM SPNO 3.5N
Tactile Sw, Spst-No, 0.05A, 24Vdc, Smd; Product Range:Multimec 5 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Plunger For Cap; Actuating Force:350Gf; Contact Rating:50Ma At 24Vdc Rohs Compliant: Yes |APEM Inc. 5ESH935

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc