APEM 5637AB9

Switch Toggle Mom OFF Mom SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
$ 6.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 5637AB9.

IHS

Datasheet18 pages24 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
+4.65%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Toggle ON OFF ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5636A9
Switch Toggle ON ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012K1S1W01-A
Switch Toggle ON None ON SPDT Paddle Solder Lug 6A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesM2012K2S1W01-H
SWITCH TOGGLE SPDT 6A 125V
NKK SwitchesM2015K1S1W01-A
SWITCH, TOGGLE, SPDT, ON-NONE-(ON),NON-ILLUM, SNAP-ON PADDLE, BLK CAP,6A,125VAC, SLDR
Switch Toggle ON ON SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of APEM 5637AB9 provided by its distributors.

Switch Toggle Mom OFF Mom SPDT Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Toggle Switch, SPDT, Momentary, 4A, 30VDC, Solder Terminal, Flat Type Actuator, Panel Mount-threaded
Miniature Toggle Switch (ON)-OFF-(ON)
30V(DC) Mom-Off-Mom 50000Cycles 30V 125V 11.4mm SPDT welding mounting,panel mount 13.2mm(Length)*7mm(height)
Toggle Switch, Spdt, 4A, 30Vdc, Panel; Switch Operation:(On)-Off-(On); Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:5000 Series; Contact Current Max:4A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:-Rohs Compliant: Yes |APEM Inc. 5637AB9

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5637AB-9