What’s new: Find the right parts faster with our redesigned experience

Learn more

APEM 1D15F1500

Joystick Switch, Change-Over, Latched, Solder Terminal, Panel Mount-threaded

$ 49.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 1D15F1500.

IHS

Datasheet6 pages15 years ago

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-3.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of APEM 1D15F1500 provided by its distributors.

Joystick Switch, Change-Over, Latched, Solder Terminal, Panel Mount-threaded
APEM Joystick 250 Vac Toggle Soldering IP65 (front) APEM 100212 1 pc(s)
Contact Current = 6 A / Contact Voltage = 240 VAC / Handle Type = Conical / Axes = 1 / Lever Travel ° = 24 / Operating Temperature Max. °C = 50 / Operating Temperature Min. °C = -20 / Protection Rating = IP67 / Series = 1000 / Switch Colour = Black / Termination Type = Soldering Connection

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1D15F1500.