APC SMX2200HV

Smart UPS, 2200VA, Line Interactive, Out: 208/230V AC In: 208/230V AC
$ 2,692.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC SMX2200HV.

RS (Formerly Allied Electronics)

Datasheet4 pages5 years ago
Datasheet3 pages6 years ago

Newark

Inventory History

3 month trend:
-42.86%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of APC SMX2200HV provided by its distributors.

Smart UPS, 2200VA, Line Interactive, Out: 208/230V AC In: 208/230V AC
Smart-UPS X 2200VA Rack/Tower LCD 200-240V
APC SMRT-UPS 2.2KVA SD TWR/RK;
Schneider Electric SMX2200HV - SMX2200HV
Ups, 230V, 2.2Kva/1.98Kw; Power Supply Applications:Ite; No. Of Outlets:10Outlets; Capacity (Va/W):2.2Kva/1.98Kw; Input Voltage Ac Max:280V; Output Voltage:230V; Backup Time - Full Load:-; Product Range:Smart-Ups Series Rohs Compliant: Yes |Apc SMX2200HV
UPS Type = Line Interactive / Outputs = 10 / Input Voltage V = 230 / Output Voltage V = 230 / Rated Power kW = 1.98 / Backup Time min = 9 / Input Connection Type = IEC 60320 C20 / Output Connection Type = IEC 60320 C13 / Output Connection Type = IEC 60320 C19 / Power Plug = DE/FR Type F/E (CEE 7/7) Plug / Power Plug = UK Type G (BS1363) Plug / UPS Interfaces = RJ45 Serial / UPS Interfaces = USB / Efficiency % = 98 / Mounting Type = Rack Mount / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Series = SMX / Width mm = 483 / Depth mm = 483 / Height mm = 178

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)