What’s new: Find the right parts faster with our redesigned experience

Learn more

APC PNET1GB

APC PNET1GB ProtectNet Standalone Surge Protector for 10/100/1000 Base-T Ethernet Lines
$ 33.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for APC PNET1GB.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of APC PNET1GB provided by its distributors.

APC PNET1GB ProtectNet Standalone Surge Protector for 10/100/1000 Base-T Ethernet Lines
Surge Protection Devices,Suppressor,Network,For Data/Comm,6.5kA,Inline,RJ45 Term
ProtectNet Data Line Surge Protectors ProtectNet with gigabit protection
Rated Voltage V = 60 / Peak Surge Current kA = 6.5 / Outlet Type = T-Ethernet / Response Time ns = 1 / Width mm = 47 / Depth mm = 28 / Height mm = 104
SURGE PROTECTOR, 1 OUTLET, 6.5A; Plug Type:-; Product Range:ProtectNet Series; Suppressor Type:Data Line; No. of Outlets:1; Outlet Type:RJ45; Voltage Rating:-; Output Current:-; Peak Surge Current:6.5kA; Response Time:1ms RoHS Compliant: Yes

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)