Antex XS25-115V

SOLDERING IRON, PVC CABLE; Body Length: 83mm; External Diameter: 17mm; Handle Length: 110mm; Length: 193mm; Power,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for XS25-115V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Antex XS25-115V.

Descriptions

Descriptions of Antex XS25-115V provided by its distributors.

SOLDERING IRON, PVC CABLE; Body Length:83mm; External Diameter:17mm; Handle Length:110mm; Length:193mm; Power, Output:25W; Temp, Op. Max:420°C; Tip Type:51; Voltage, Supply AC:115V

Manufacturer Aliases

Antex has several brands around the world that distributors may use as alternate names. Antex may also be known as the following names:

  • Antex Electronics
  • ANTEX/NONE
  • Antex Incorporated