Antex TCS230.

SOLDERING IRON, PVC CABLE, UK, 230V; Body Diameter: 33mm; Body Length: 80mm; Colour: Yellow; Handle Length: 140mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TCS230.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Antex TCS230..

element14 APAC

Datasheet2 pages20 years ago

Farnell

Descriptions

Descriptions of Antex TCS230. provided by its distributors.

SOLDERING IRON, PVC CABLE, UK, 230V; Body Diameter:33mm; Body Length:80mm; Colour:Yellow; Handle Length:140mm; Lead Length:1.5m; Leakage Current:5µA; Percentage Accuracy:1%; Power, Output:50W; Temperature, Max:450°C; Temperature,

Manufacturer Aliases

Antex has several brands around the world that distributors may use as alternate names. Antex may also be known as the following names:

  • Antex Electronics
  • ANTEX/NONE
  • Antex Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCS230