What’s new: Find the right parts faster with our redesigned experience

Learn more

Ansmann 10950121.

ADAPTOR, AUSTRALIA; Convert From: Euro Cord; Convert To: Australian Plug; Current Rating: 2.5A; Fuse Current: 2.5A;...
$ 3.42
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Ansmann 10950121..

Newark

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ansmann 10950121. provided by its distributors.

ADAPTOR, AUSTRALIA; Convert From:Euro Cord; Convert To:Australian Plug; Current Rating:2.5A; Fuse Current:2.5A; Connector Colour:-; Connector Body Material:-; Voltage Rating VAC:240V; Product Range:-; SVHC:No SVHC (15-Ja

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10950121