What’s new: Find the right parts faster with our redesigned experience

Learn more

Ansmann 1001-0096

Ansmann Power Adapter 254PDseries, 5 ¡ú 20 V dcoutput, 2.4 ¡ú 3Aoutput, European plug plug
$ 47.1

Price and Stock

Inventory History

3 month trend:
-84.60%

Descriptions

Descriptions of Ansmann 1001-0096 provided by its distributors.

Ansmann Power Adapter 254PDseries, 5 ¡ú 20 V dcoutput, 2.4 ¡ú 3Aoutput, European plug plug
Home Usb Charger, 100-240Vac, 60W Rohs Compliant: Yes |Ansmann 1001-0096
Outputs = 2 / Output Voltage V = 20 / Output Current A = 3 / Rated Power W = 60 / Input Voltage Min. VAC = 100 / Input Voltage Max. VAC = 240 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Input Connection Type = USB C Plug / Output Connection Type = USB C Socket / Output Connection Type = USB A Socket / Length mm = 108 / Width mm = 70.5 / Height mm = 31

Manufacturer Aliases

Ansmann has several brands around the world that distributors may use as alternate names. Ansmann may also be known as the following names:

  • Ansmann Energy/Horizon Group
  • Ansmann Accu-technik