What’s new: Find the right parts faster with our redesigned experience

Learn more

Anderson Power 1339G2

Contact, 6 AWG, Primary Power, 0.22 (5.59MM), Sbs Multipole, Silver, 2 Per, 100 Min.
$ 3.893
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1339G2.

IHS

Datasheet10 pages8 years ago
Datasheet6 pages25 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.84%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Anderson Power 1339G2 provided by its distributors.

CONTACT,6 AWG, PRIMARY POWER,0.22 (5.59MM),SBS MULTIPOLE, SILVER,2 PER,100 MIN.
Contact, 6Awg, Crimp; Product Range:Sbs |Anderson Power Products 1339G2
Connector Accessory, Contact, Copper Alloy
Heavy Duty Power Connectors SBS50 #6 AWG LOW DETENT CONT SET
Contact PIN Crimp ST Cable Mount 6AWG
Contact material = Silver-Plated / Cross-section min. mm² = 16 / Cross-section max. mm² = 16 / Max. cross-section AWG = 6
TERM BLADE NON-GEND 6AWG 1=2PC
CONTACT, 6AWG, CRIMP; Product Range:SBS Series; Contact Gender:-; Contact Termination Type:Crimp; Wire Size AWG Max:6AWG; Contact Plating:Silver Plated Contacts; For Use With:Anderson SBS50 & SBS75 Series Housing Connect

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)