What’s new: Find the right parts faster with our redesigned experience

Learn more

Anderson Power 1331

Connector Accessory, 0.137in Max Cable Dia, Contact, Copper Alloy
$ 0.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1331.

IHS

Datasheet7 pages13 years ago

Electro Sonic

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+41.67%

Supply Chain

Introduction Date2005-05-19

Descriptions

Descriptions of Anderson Power 1331 provided by its distributors.

Connector Accessory, 0.137in Max Cable Dia, Contact, Copper Alloy
Pp30 Con 12/16 Loose Low Rohs Compliant: Yes |Anderson Power Products 1331
Contact Crimp ST Cable Mount 12-16AWG Powerpole®
POWER CONNECTOR, 30A, CRIMP, 12-16 AWG, SILVER PLATED, POWERPOLE SERIES
Heavy Duty Power Connectors PP30 #12-16 CONTACT LOW DETENT
Anderson Power Products Powerpole Modular Connector Contact, Power, Plug/Receptacle, 1 Channel, 30A
Connector Contact,Silver Contact Plating
Gender = Unisex / Termination Type = Crimp / For use with = PP15-45 / Wire Size AWG Max. AWG = 12 / Current Rating A = 30 / Wire Size mm2 Max. mm² = 3.3 / Series = Powerpole / Plating Material = Tin / Material = Copper
CONTACT, 3 0A CRIMP/SOLDER; Product Range:-; Contact Gender:-; Contact Termination Type:Crimp; Wire Size AWG Max:12AWG; Contact Plating:Silver Plated Contacts; For Use With:Powerpole Modular Connectors; Wire Size AWG Min

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1331.