What’s new: Find the right parts faster with our redesigned experience

Learn more

AND Optoelectronics AND155CRP

Led Lamp Red 1250 Mcd (typ.) 6 +/- 0.2 Mm (od) T-1 3/4 40 ma 5 V 100 Mw
$ 0.326

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Optoelectronics AND155CRP.

IHS

Datasheet2 pages19 years ago

element14

RS (Formerly Allied Electronics)

Related Parts

KingbrightAPD3224SYCK-F01
LED YELLOW CLEAR SMD / Yellow 590nm LED Indication - Discrete 2V 1210 (3225 Metric)
LED RED CLEAR SMD / Red 630nm LED Indication - Discrete 1.95V 1210 (3225 Metric)
KingbrightAPD3224SECK-F01
Single Color LED, Super Bright Orange, Water Clear, T-3/4, 1.9mm
LED, QuasarBrite, Red, T-1 3/4 (5mm), 660 nm, 1.7 V, 20 mA, 1200 mcd RoHS Compliant: Yes
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
Single Color LED, Super Orange, Water Clear, T-1, 3mm

Descriptions

Descriptions of AND Optoelectronics AND155CRP provided by its distributors.

LED LAMP RED 1250 MCD (TYP.) 6 +/- 0.2 MM (OD) T-1 3/4 40 MA 5 V 100 MW
Single Color LED, Red, Clear, T-1 3/4, 5mm
LED Uni-Color Red 660nm 2-Pin T-1 3/4
ER - Lamp, LED;Red;1250mcd;6mm
RS APAC
Led, Red, T-1 3/4 (5Mm), 1.25Cd, 643Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:643Nm; Luminous Intensity:1.25Cd; Viewing Angle:20°; Msl:- Rohs Compliant: Yes |AND OPTOELECTRONICS AND155CRP

Manufacturer Aliases

AND Optoelectronics has several brands around the world that distributors may use as alternate names. AND Optoelectronics may also be known as the following names:

  • AND
  • AND OPTO
  • AND DISPLAYS
  • PURD
  • Purdy AND Optoelectronics
  • AND OPTOEL
  • AND OPT