What’s new: Find the right parts faster with our redesigned experience

Learn more

AND Displays AND721GST

Displays LCD 20x4 0.18 in. Character Height LED Backlight Op Temp 32 to 122 F

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Displays AND721GST.

IHS

Datasheet0 pages0 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2000-07-24

Descriptions

Descriptions of AND Displays AND721GST provided by its distributors.

Displays LCD 20x4 0.18 in. Character Height LED Backlight Op Temp 32 to 122 F
5 X 8 Dot Matrix LCD Display
LCD CHARACTER DISPLAY, 80
LCD CHARACTER DISPLAY, 80; No. of Digits / Alpha:80; Character Count x Line:20 x 4; Backlighting Colour:-; Character Size:4.75mm; Supply Voltage:5V; Display Mode:-; Display Area Width:76mm; Display Area Height:25.2mm; Packaging:Each
Lcd Character Display, 80; Character Count X Line:20 X 4; Display Appearance:Black On Grey; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Reflective; Character Size:4.75Mm; Lcd Display Type:Stn Rohs Compliant: Yes |And Displays AND721GST

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics
  • PURDY ELECTRONICS CORP
  • Purdy AND Displays