What’s new: Find the right parts faster with our redesigned experience

Learn more

AND Displays AND4GA

Lamp, PCB LED; Bright Green; 15mcd; SMD; 30mA; 2.1V; 570nm; 140deg; GaP; Flat; 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AND Displays AND4GA.

IHS

Datasheet2 pages18 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Related Parts

CML CMD28-21VGC/TR8 LED SMT Mini 2.1V 20mA 5.5mcd Green Part of the VCC Family of Products
LED; 1.6MM RT ANGLE SMT, 590NM YELLOW WATER CLEAR LED | Lumex SMF-2432SYC-TR
KingbrightAPA2106CGCK
LED GREEN CLEAR SMD R/A / Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
CML CMD9121VGCTR10 LED SMT Subminiature Green Part of the VCC Family of Products

Descriptions

Descriptions of AND Displays AND4GA provided by its distributors.

Lamp, PCB LED; Bright Green; 15mcd; SMD; 30mA; 2.1V; 570nm; 140deg; GaP; Flat; 5V
LED, GREEN, 1.25MM X 1.4MM, 15MCD, 571NM
LED, GREEN, 1.25MM X 1.4MM, 15MCD, 571NM; Bulb Size:1.25mm x 1.4mm; LED Color:Green; Luminous Intensity:15mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Color:Green

Manufacturer Aliases

AND Displays has several brands around the world that distributors may use as alternate names. AND Displays may also be known as the following names:

  • AND / Purdy Electronics
  • PURDY ELECTRONICS CORP
  • Purdy AND Displays