Analog Devices REF43GPZ

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
$ 14.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF43GPZ.

element14 APAC

Datasheet12 pages22 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+54.23%

CAD Models

Download Analog Devices REF43GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesREF03GPZ
PWR SPLY FUNC, VOLTAGE REFERENCE, PDIP-8,VS 4.5 TO 33V, IS 1.4MA, VO 2.5V, VN 6UVP-P
Analog DevicesAD680ANZ
PWR SPLY FUNC, VOLTAGE REFERENCE, SWITCHING, PDIP-8,VS 4.5 TO 5V, IS 195UA, PD 1MW
Analog DevicesREF192GPZ
PWR SPLY FUNC, VOLTAGE REFERENCE, LDO, PDIP-8,VS 3.3V, IS 45UA, VO 2.5V, VN 25UVP-P

Descriptions

Descriptions of Analog Devices REF43GPZ provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8
IC VREF SERIES 2.5V 8DIP / V-Ref Precision 2.5V 20mA 8-Pin PDIP N Tube
Voltage Reference Precision 2.5 Volt 20 mA 8-Pin PDIP
The REF43 is a low power precision reference providing astable 2.5 V output independent of variations in supply voltage, load conditions or ambient temperature. It is suitable as a reference level for 8-, 10- and 12-bit data acquisition systems,or wherever a stable, known voltage is required.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF43GPZ .