Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices REF01CJ

IC VREF SERIES 1% TO99-8 Series Voltage Reference IC Fixed 10V V ±1% 8 mA TO-99-8
$ 25.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF01CJ.

Newark

Datasheet20 pages15 years ago
Datasheet20 pages16 years ago

Analog Devices

Augswan

TME

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF01CJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 years ago)

Related Parts

Analog DevicesAD584SH
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8

Descriptions

Descriptions of Analog Devices REF01CJ provided by its distributors.

IC VREF SERIES 1% TO99-8 Series Voltage Reference IC Fixed 10V V ±1% 8 mA TO-99-8
65ppm/℃ 1.6mA Fixed 8mA 35µVp-p 10V 36V 10V ±1% TO-99-8 Through hole mounting 4.7mm(height)
1-OUTPUT THREE TERM VOLTAGE REFERENCE 10 V CDIP
V-Ref Precision 10V 8mA 8-Pin TO-99 Tube
10V PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, MBCY8
+5V, +10V Precision Voltage References
SSR MOFFET, SPST-NO, 70mA, 900 uA, 200V
The REF01 precision voltage reference provides a stable 10 V output that can be adjusted over a 3% range with minimal effect on temperature stability. Single-supply operation over an input voltage range of 12 V to 40 V, a low current drain of 1 mA, and excellent temperature stability are achieved with an improved band gap design. Low cost, low noise, and low power make the REF01 an excellent choice whenever a stable voltage reference is required. Applications include DA Cs and Ad Cs, portable instrumentation, and digital voltmeters. Full military temperature range devices with screening to MIL-STD-883 are available. For new designs, refer to ADR01.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF-01CJ