Analog Devices OP471GPZ

Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDIP14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP471GPZ.

Arrow Electronics

Datasheet16 pages24 years ago

DigiKey

CAD Models

Download Analog Devices OP471GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices OP471GPZ provided by its distributors.

Operational Amplifier, 4 Func, 1800uV Offset-Max, BIPolar, PDIP14
OP Amp Quad GP ±18V 14-Pin PDIP N
OP AMP, QUAD LOW NOISE, DIP14, 471; No. of Amplifiers:4; Op Amp Type:High Speed; Gain, Bandwidth -3dB:6.5MHz; Slew Rate:8; Voltage, Supply Min:4.5V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:6.5MHz; Base Number:471; IC Generic Number:471; Logic Function Number:471; Operational Amplifier Features:Low Noise; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:1.8mV; Voltage, Supply +Nom:15V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP471GPZ.