Analog Devices OP270GPZ

Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
$ 8.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GPZ.

Upverter

Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Analog Devices

Augswan

element14 APAC

TME

Inventory History

3 month trend:
-32.07%

CAD Models

Download Analog Devices OP270GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Related Parts

Analog DevicesOP270GP
Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD712JNZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube / IC OPAMP JFET 4MHZ 8DIP
Analog DevicesOP249GPZ
Op Amp Dual High Speed Amplifier ±18V 8-Pin PDIP N Tube / IC OPAMP JFET 4.7MHZ 8DIP

Descriptions

Descriptions of Analog Devices OP270GPZ provided by its distributors.

Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8
Precision Operational Amplifier
4mA 2.4V/μs 3.6nV/rtHz@ ±15V 5MHz shutdown 4mA 2 2 -4.5V ±18V 50μV 15nA 5MHz General Purpose PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm
Amplifier Type = Precision / Gain Bandwidth MHz = 5 / Slew Rate V/us = 2.4 / Input Offset Voltage uV = 50 / Input Bias Current nA = 15 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 100 / Power Supply Rejection Ratio (PSRR) uV/V = 1.5 / Voltage Gain V/mV = 750 / Input Voltage Noise Density nV/√Hz = 3.2 / Supply Current mA = 4 / Dual Supply Voltage Min. V = 4.5 / Dual Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.16 / Width mm = 7.62 / Height mm = 4.95 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP270-GPZ
  • OP270GPZ .