Analog Devices MAXM17543EVKIT#

Highly Integrated DC-DC Power Module Enables Ease of Design and Small-Solution Footprint
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXM17543EVKIT#.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Ciiva

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAXM17543EVKIT#.

Descriptions

Descriptions of Analog Devices MAXM17543EVKIT# provided by its distributors.

Highly Integrated DC-DC Power Module Enables Ease of Design and Small-Solution Footprint
Ciiva
4.5V to 42V, 2.5A High-Efficiency, DC-DC Step-Down Power Module with Integrated Inductor
Eval Brd, Maxm17543 Sync Buck Converter; Silicon Manufacturer:Analog Devices; Silicon Core Number:Maxm17543; Kit Application Type:Power Management; Application Sub Type:Synchronous Buck Converter; Kit Contents:Eval Board Maxm17543 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAXM17543EVKIT#
EVALUATION BOARD, SYNC BUCK CONVERTER; Silicon Manufacturer: Maxim Integrated Products; Silicon Core Number: MAXM17543; Kit Application Type: Power Management; Application Sub Type: Synchronous Buck Converter; Kit Contents: Eval Board MAXM17543; Product Range: Himalaya Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Features: Sync Step Down Conv, 500kHz Switching, 2.5A/3.3V O/P & Adj 0.9V-12V, POL Application, 4.5-42V Power

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXM17543EVKIT